Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 resultados PRODUCTS

D2425T

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 ...

  • Em estoque: 67

    immediatamente


  • 1
    $54.27
  • 5
    $53.45
  • 10
    $50.68
See More

D1225T

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Zero Voltage - Phototransistor Trig ...

  • Em estoque: 20

    immediatamente


  • 1
    $53.23
  • 5
    $52.45
  • 10
    $49.71
See More

D2475T-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 ...

  • Em estoque: 20

    immediatamente


  • 1
    $130.64
  • 5
    $105.44
  • 10
    $102.18
See More

D4850-10

Sensata / Crydom

Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 50 ...

  • Em estoque: 20

    immediatamente


  • 1
    $83.16
  • 5
    $81.92
  • 10
    $80.69
See More

D2475

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 ...

  • No pedido: 300

    Ships 12/9/24


  • 1
    $97.39
  • 5
    $95.93
  • 10
    $88.63
See More

D1210T

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Phototransistor Trig ...

  • 16 WEEKS

  • 5
    $66.48
  • 10
    $49.86
  • 15
    $46.54
See More

D2450T

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 ...

  • 16 WEEKS

  • 5
    $80.32
  • 10
    $60.24
  • 15
    $56.22
See More

A1225T

Sensata / Crydom

Solid State Relay 4.9mA 280V AC-IN 25A 140V AC-OUT 4-Pin

  • 10 WEEKS

  • 1
    $74.93
  • 5
    $46.11
  • 10
    $42.21
See More
  • Discontinued & Replaced

A2410E

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,18-36VAC,ZC

  • 16 WEEKS

  • 5
    $64.42
  • 10
    $61.39
  • 15
    $60.78
See More