Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

RECOM’s 3D Power Packing

RECOM Power's new DC/DC converter modules employ 3D assembly to utilize the Z-axis. These modules seamlessly integrate into SMT assembly, mimicking standard component processes. They maintain a slim profile that suits modern devices. A compact footprint is vital to preserve module benefits over discrete designs.

  • RPMx: The RPMB/RPMH series illustrates a 30W component housed within a thermally-improved LGA package with 25 pads. The package dimensions measure 11.7mm x 12.19mm x 3.75mm in height. This high-power density is made possible through a multi-layer internal PCB that employs plugged and blind vias.
  • RPX: The RPX series features high-density footprints in thermally enhanced QFN packages and operate up to 85°C without forced air cooling. The 1A and 1.5A versions in 3mm x 5mm x 1.6mm QFN packages support input voltages from 4VDC to 36VDC, accommodating 5V, 12V, 15V, or unregulated 24VDC supplies.
  • RPL: The RPL-3.0 series offers input flexibility from 3V to 18V, a maximum 3000mA output, and efficiency reaching up to 89%. These buck converters, complete with integrated inductors, reside in a compact 3mm x 3mm x 1.45mm thermally enhanced LGA package.
  • RxxCT(E) and RxxC05TE: The RxxCT(E) and RxxC05TE series employ an ultra-low profile with isolation voltages of up to 5k VAC/1min and reinforced 2MOPP isolation. The overall component height renders them apt for card-type applications where the converter's isolation height aligns with surrounding SMT components.
See More
43 sonuçlar PRODUCTS

RPL-3.0-R

RECOM

DC-DC Converter - 3A - Output: 0.8-5.2 VDC - Input: 3-18 VDC - Regulated - 10 pad LGA - SMD

  • Stok: 382

    immediatamente


  • 5
    $3.655
  • 25
    $3.001
  • 50
    $2.960
See More

RPMH5.0-1.5-CT

RECOM

Regulated 1.5A DC/DC-Converter - SMD - Inut: 7-60VDC - Output: 5.0VDC - Tube

  • Stok: 150

    immediatamente


  • 5
    $9.71
  • 30
    $8.86
  • 60
    $8.49
See More

RPL-3.0-CT

RECOM

DC-DC Converter - 3A - Output: 0.8-5.2 VDC - Input: 3-18 VDC - Regulated - 10 pad LGA - SMD

  • Stok: 140

    immediatamente


  • 10
    $4.25
  • 50
    $3.49
  • 100
    $3.44
See More