Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

RECOM’s 3D Power Packing

RECOM Power's new DC/DC converter modules employ 3D assembly to utilize the Z-axis. These modules seamlessly integrate into SMT assembly, mimicking standard component processes. They maintain a slim profile that suits modern devices. A compact footprint is vital to preserve module benefits over discrete designs.

  • RPMx: The RPMB/RPMH series illustrates a 30W component housed within a thermally-improved LGA package with 25 pads. The package dimensions measure 11.7mm x 12.19mm x 3.75mm in height. This high-power density is made possible through a multi-layer internal PCB that employs plugged and blind vias.
  • RPX: The RPX series features high-density footprints in thermally enhanced QFN packages and operate up to 85°C without forced air cooling. The 1A and 1.5A versions in 3mm x 5mm x 1.6mm QFN packages support input voltages from 4VDC to 36VDC, accommodating 5V, 12V, 15V, or unregulated 24VDC supplies.
  • RPL: The RPL-3.0 series offers input flexibility from 3V to 18V, a maximum 3000mA output, and efficiency reaching up to 89%. These buck converters, complete with integrated inductors, reside in a compact 3mm x 3mm x 1.45mm thermally enhanced LGA package.
  • RxxCT(E) and RxxC05TE: The RxxCT(E) and RxxC05TE series employ an ultra-low profile with isolation voltages of up to 5k VAC/1min and reinforced 2MOPP isolation. The overall component height renders them apt for card-type applications where the converter's isolation height aligns with surrounding SMT components.
See More
43 sonuçlar PRODUCTS

RPY-1.5Q-R

RECOM

1.5A DC/DC-Converter - In: 4 to 34.6 VDC - Out: 0.8 to 30 VDC - SMD - Regulated - Tape&Reel

  • Stok: 1000

    immediatamente

  • Sipariş üzerine: 3000

    Ships 12.9.24


  • 5
    $5.813
  • 25
    $4.443
  • 50
    $4.398
See More

R05CTE05S-R

RECOM

1W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - Regulation - Package Style - Isolation Isolation

  • Stok: 1000

    immediatamente


  • 500
    $2.27
  • 1.000
    $2.18
  • 2.500
    $2.12
See More

RPX-4.0-R

RECOM

4A - DC-DC Converter - Input: 3.8 to 36 VDC - Output: 1 to 7 VDC - SMD - Regulated - Tape&Reel - 80000272

  • Stok: 500

    immediatamente


  • 5
    $10.99
  • 25
    $10.83
  • 50
    $10.66
See More

R05C05TE05S-R

RECOM

0.5W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - regulated - SMD 16 Pin - 3kV Isolation

  • Stok: 500

    immediatamente


  • 5
    $4.330
  • 25
    $3.462
  • 50
    $3.414
See More

RPX-4.0-CT

RECOM

4A - DC-DC Converter - Input: 3.8 to 36 VDC - Output: 1 to 7 VDC - SMD - Regulated - Bulk - 80000271

  • Stok: 460

    immediatamente


  • 10
    $8.99
  • 30
    $7.40
  • 100
    $7.09
See More

RPZ-6.0-CT

RECOM

DC-DC-Converter - Input: 2.3-5.5VDC - Output: 0.6 to 6.65VDC - 6A - SMD - Bulk

  • Stok: 150

    immediatamente


  • 10
    $6.00
  • 50
    $4.88
  • 100
    $4.66
See More

R05C05TE05S-CT

RECOM

0.5W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - regulated - SMD 16 Pin - 3kV Isolation

  • Stok: 10

    immediatamente


  • 10
    $6.02
  • 50
    $4.90
  • 100
    $4.67
See More
  • Stok: 5

    immediatamente


  • 1
    $65.30
  • 5
    $58.26
  • 10
    $56.53
See More

RPZ-6.0-R

RECOM

DC-DC-Converter - Input: 2.75-7VDC - Output: 0.6 to 6.65VDC - 6A - SMD - Tape&Reel

  • 25 WEEKS

  • 125
    $7.59
  • 250
    $4.67
  • 375
    $3.70
See More

R05CTE05S-CT

RECOM

1W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - regulated - SMD 16 Pin - 3kV Isolation

  • 6 WEEKS

  • 10
    $4.15
  • 50
    $3.38
  • 100
    $3.32
See More