Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

OMRON RELAYS, SWITCHES, AND SENSORS FOR AUTOMATED TEST EQUIPMENT

As semiconductors become more sophisticated, automated test equipment needs to have highly accurate and consistent electrical tests to ensure performance and reliability. For over a decade, Omron has supplied high quality switching technologies needed to enable these devices and their advancements. 

  • Long Life and High Reliability operation of MOSFET relays provide stable ON resistance into the millions of operations.
  • Saving board space to allow for greater density in designs with small MOSFET relay footprints down to the S-VSON package type (2.0 x 1.45 x 1.3 mm).
  • Low leakage current of less than 1pA in the G3VM-MT MOSFET module for high accuracy test applications.
  • High quality switching characteristics for RF signals up to 8GHz from the G6K-RF lineup of high-frequency electromechanical signal relays.
  • High durability switch options available up to 70 Million operations and ultra small size saves space on PCBs.
  • Photomicrosensors are compact optical sensors that sense objects or object positions with an optical beam. They have exceptional durability, sensing position accuracy and response speed.
See More
103 sonuçlar PRODUCTS

G3VM-31QR(TR05)

Omron Electronics

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.21VDC Input - 1.5A 0 to 30V Load - SMD (SMT) Tab Termi ...

  • Stok: 3182

    immediatamente

  • MANUFACTURER STOCK 23000

    Ships 12.9.24


  • 50
    $8.02
  • 100
    $7.90
  • 250
    $7.78
See More
  • Stok: 1000

    immediatamente


  • 50
    $8.43
  • 100
    $8.30
  • 250
    $8.22
See More

G3VM-31QVL(TR05)

Omron Electronics

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.2VDC Input - 1.5A 0 to 30 V Load - 200 mOhms - SMD (S ...

  • Stok: 530

    immediatamente


  • 5
    $25.08
  • 25
    $24.71
  • 50
    $24.34
See More

SS-10GL13-2T

Omron Electronics

Switch Snap Action N.C. SPST Simulated Hinge Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect

  • Stok: 500

    immediatamente


  • 10
    $3.987
  • 100
    $2.787
  • 250
    $2.495
See More

G3VM101QR1(TR05)

Omron Electronics

Solid State Relay - SPST-NO (1 Form A) - 1.21VDC Input - 650mA 0V to 100V Load - 600 mOhms - 4-SMD (0.079", 2.00m ...

  • Stok: 393

    immediatamente


  • 1
    $9.15
  • 25
    $7.56
  • 50
    $7.21
See More

G3VM-66M

Omron Electronics

MOS FET SSR - SPDT - Load 60 V Peak 400 mA - Input --- - Module - -30°C to 80°C

  • Stok: 388

    immediatamente


  • 1
    $53.91
  • 5
    $48.46
  • 10
    $47.10
See More

G3VM-26M11

Omron Electronics

MOS FET SSR - SPDT - Load 20 V Peak 1000 mA - Input --- - Module - -30°C to 80°C

  • Stok: 141

    immediatamente


  • 1
    $60.23
  • 5
    $59.33
  • 10
    $55.70
See More

G3VM-26M10

Omron Electronics

MOS FET SSR - SPDT - Load 20 V Peak 200 mA - Input --- - Module - -30°C to 80°C

  • Stok: 108

    immediatamente


  • 1
    $44.51
  • 5
    $42.96
  • 10
    $40.29
See More

G3VM-21MT(TR01)

Omron Electronics

Solid State Relay 30mA 2.8V AC/DC-IN 0.2A 20V DC-OUT 6-Pin T/R

  • Stok: 74

    immediatamente


  • 1
    $31.05
  • 5
    $22.82
  • 10
    $22.48
See More

G3VM-31QVH(TR05)

Omron Electronics

Solid State Relay - SPST-NO (1 Form A) - 1.4VDC Input - 1.5A 0V to 30V Load - 200 mOhms - 4-SMD (0.079", 2.00mm) ...

  • Sipariş üzerine: 1000

    Ships 2.26.25


  • 5
    $17.63
  • 25
    $13.34
  • 50
    $12.56
See More