Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

OMRON RELAYS, SWITCHES, AND SENSORS FOR AUTOMATED TEST EQUIPMENT

As semiconductors become more sophisticated, automated test equipment needs to have highly accurate and consistent electrical tests to ensure performance and reliability. For over a decade, Omron has supplied high quality switching technologies needed to enable these devices and their advancements. 

  • Long Life and High Reliability operation of MOSFET relays provide stable ON resistance into the millions of operations.
  • Saving board space to allow for greater density in designs with small MOSFET relay footprints down to the S-VSON package type (2.0 x 1.45 x 1.3 mm).
  • Low leakage current of less than 1pA in the G3VM-MT MOSFET module for high accuracy test applications.
  • High quality switching characteristics for RF signals up to 8GHz from the G6K-RF lineup of high-frequency electromechanical signal relays.
  • High durability switch options available up to 70 Million operations and ultra small size saves space on PCBs.
  • Photomicrosensors are compact optical sensors that sense objects or object positions with an optical beam. They have exceptional durability, sensing position accuracy and response speed.
See More
103 sonuçlar PRODUCTS

G3VM-41UR11(TR05)

Omron Electronics

Relay SSR 30mA 1.4V DC-IN 0.14A 40V AC/DC-OUT 4-Pin VSON T/R

  • Stok: 1350

    immediatamente


  • 5
    $8.40
  • 25
    $7.29
  • 50
    $7.14
See More

G3VM-21UR1(TR05)

Omron Electronics

Relay SSR 20mA 1.4V DC-IN 0.45A 20V DC-OUT 4-Pin VSON T/R

  • Stok: 841

    immediatamente

  • Sipariş üzerine: 500

    Ships 5.15.25


  • 50
    $6.64
  • 100
    $6.48
  • 250
    $6.38
See More

G3VM-51UV(TR05)

Omron Electronics

MOS FET SSR - SPST-NO - Load 50 V 300 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C - Tape&Reel

  • Stok: 500

    immediatamente


  • 5
    $13.69
  • 25
    $9.57
  • 50
    $8.75
See More
  • Stok: 500

    immediatamente


  • 50
    $10.76
  • 100
    $10.23
  • 250
    $9.49
See More

G3VM-61UV

Omron Electronics

MOS FET SSR - SPST-NO - Load 60 V 400 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C

  • Stok: 198

    immediatamente


  • 3
    $10.12
  • 125
    $8.33
  • 250
    $7.40
See More
  • Sipariş üzerine: 4000

    Ships 11.25.24


  • 50
    $0.3931
  • 500
    $0.3194
  • 1.000
    $0.3146
See More
  • Sipariş üzerine: 4000

    Ships 11.25.24


  • 50
    $0.5410
  • 500
    $0.4395
  • 1.000
    $0.4198
See More

G3VM-21UR10(TR05)

Omron Electronics

Relay SSR 20mA 1.4V DC-IN 0.2A 20V DC-OUT 4-Pin VSON T/R

  • Sipariş üzerine: 1000

    Ships 4.3.25


  • 50
    $8.58
  • 100
    $7.59
  • 250
    $7.26
See More

G3VM-61UV(TR05)

Omron Electronics

MOS FET SSR - SPST-NO - Load 60 V 400 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C - Tape&Reel

  • 26 WEEKS

  • 125
    $12.21
  • 250
    $7.51
  • 375
    $5.95
See More
  • 26 WEEKS

  • 50
    $0.4429
  • 500
    $0.3598
  • 1.000
    $0.3544
See More