Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 sonuçlar PRODUCTS

D2450

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 ...

  • Stok: 450

    immediatamente

  • Sipariş üzerine: 1000

    Ships 12.27.24


  • 1
    $51.89
  • 5
    $51.11
  • 20
    $50.35
See More

A2425-10

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,90-280VAC,RN

  • Stok: 114

    immediatamente


  • 1
    $63.30
  • 5
    $60.88
  • 20
    $59.11
See More

A2410

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,90-280VAC,ZC

  • Stok: 54

    immediatamente


  • 1
    $55.09
  • 5
    $52.63
  • 20
    $50.72
See More

D1240

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 40 A Max Load - 24-140 VAC Operating - Zero Voltage - Screw Termination - ...

  • Stok: 43

    immediatamente


  • 1
    $54.45
  • 5
    $51.90
  • 20
    $50.02
See More

D1210

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Screw Termination - ...

  • Stok: 34

    immediatamente

  • Sipariş üzerine: 40

    Ships 1.2.25


  • 1
    $52.48
  • 5
    $50.72
  • 20
    $49.00
See More

A1225-10

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/25A,90-280VAC,RN

  • Stok: 20

    immediatamente


  • 1
    $72.43
  • 5
    $71.34
  • 10
    $53.51
See More

A2450E-10

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,18-36VAC,RN

  • Stok: 18

    immediatamente


  • 1
    $90.59
  • 5
    $73.12
  • 10
    $70.13
See More

D4875

Sensata / Crydom

Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 80-530 VAC Operating Voltage Ran ...

  • Stok: 16

    immediatamente


  • 1
    $103.39
  • 5
    $100.77
  • 10
    $99.76
See More

A4875

Sensata / Crydom

SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/75A,90-280VAC,ZC

  • Stok: 8

    immediatamente


  • 1
    $116.71
  • 5
    $114.89
  • 10
    $109.41
See More

A1240-B

Sensata / Crydom

S1 RELAY NORMALLY CLOSED - PM IP00 SSR 240VAC/40A,90-280V,ZC,NC

  • 18 WEEKS

  • 5
    $94.34
  • 10
    $70.75
  • 15
    $66.04
See More