Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 sonuçlar PRODUCTS

D2410

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 ...

  • Stok: 250

    immediatamente


  • 1
    $54.41
  • 5
    $48.81
  • 20
    $46.46
See More

A2475

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/75A,90-280VAC,ZC

  • Stok: 61

    immediatamente


  • 1
    $83.39
  • 5
    $82.17
  • 10
    $81.35
See More

D1210-10

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - ...

  • Stok: 25

    immediatamente


  • 1
    $52.82
  • 5
    $45.42
  • 20
    $43.22
See More

A2410E-10

Sensata / Crydom

SOLID STATE RELAY MORE THAN 60 V - PM IP00 SSR 280VAC/10A,18-36VAC,RN

  • Stok: 21

    immediatamente


  • 1
    $62.09
  • 5
    $61.16
  • 10
    $58.26
See More

D2490-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 ...

  • Stok: 19

    immediatamente


  • 1
    $95.24
  • 5
    $92.91
  • 10
    $91.43
See More
  • Stok: 10

    immediatamente


  • 1
    $184.82
  • 10 +
    $81.01
See More

A24110-10

Sensata / Crydom

SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/110A,90-280VAC,RN

  • Stok: 9

    immediatamente


  • 1
    $205.89
  • 5
    $202.80
  • 10
    $124.80
See More

A24125E

Sensata / Crydom

SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/125A,18-36VAC,ZC

  • Stok: 5

    immediatamente


  • 1
    $210.53
  • 5
    $207.38
  • 10
    $127.62
See More

A4875-10

Sensata / Crydom

S1 RELAY HIGH VOLTAGE - PM IP00 SSR 480VAC/75A,90-280VAC,RN

  • Stok: 5

    immediatamente


  • 1
    $136.64
  • 3
    $125.00
  • 5
    $121.13
See More

D24110-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 110 ...

  • Sipariş üzerine: 30

    Ships 3.10.25


  • 1
    $94.27
  • 5
    $91.97
  • 10
    $90.61
See More