Anderson Power SBS® Connectors - Compact Protection Housing Against Live Circuit Contacts
SBS Connector Series provides high power in a compact ergonomic housing and is touch safe. This is of particular importance in applications where DC voltages exceed 30 volts. Housings utilize flat-wiping technology which offers a self-cleaning design that ensures you get the best connection while allowing hot swapping capabilities.
-
Touch Safe Interface. Can safely be used in through panel applications. Minimizes potential contact with live circuits per IEC 60950.
-
Wire-to-Wire and Wire-to-Board Configurations - Allows one connector to meet multiple needs.
-
Ground or Auxiliary Positions Integrated into the One Piece Housing. Meets all connection requirements in one compact connector housing.
-
Operating temperatures -20°C - 105°C.
-
Chemical Resistance Housings.
-
Operating temperatures -40°C - 105°C. Highly resistant to hydrocarbons and solvents commonly used in transportation applications. Prevents material degradation from prolonged sunlight exposure.