Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Braided Sleeving - Expandable - 0.5" Dia - PET - Black - 100 ft/reel
immediatamente
Ships
Plenum Rated Expandable Braided Sleeving (Halar) - 1.25" Dia - White - 50 ft/reel
Braided Wrap - Aluminum Laminated Fiberglass - 4' Long Stick - 0.38" Dia - AL/GF - Silver - 30/box
Convoluted Tubing - Unslit - 0.5" Dia - PE - Black - 1000 ft/ctn
HelaGuard Non-Metallic Conduit - Double Slit - Low Fire Hazard - 1" Dia - Nylon PA6FR - Black - 82 ft/Reel
Spiralwrap Protective Sheathing - 0.75" Diameter - PE-FR - Natural - 100 ft/roll
Helawrap - Application Tool for HWPP20 and HWPA6V020 - 3/4" - Blue - 10/pkg
HelaGuard NM Ultra IP68 Fitting - 45-Degree Elbow - 0.50" NPT Thread - 0.50" Dia. - PA66 - Black - 50/Box
Braided Sleeving - Expandable - Fray Resistant - Flame Retardant - 0.25" Dia - PET - BK,100 ft/reel
HelaGuard Non-Metallic IP66 Fitting - T-Connector - 0.75" Dia - PA66 - Black - 3/pkg