Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Interlock Switch - Solenoid Locking - DPST-NO/NC x 2 - 2.5A, 125VAC/24VDC - Panel Disconnect Actuator - M20 Condu ...
immediatamente
Ships
Nomex® High Temperature Woven Sleeving - 1.0" Dia - Green - 100 ft/bulk reel
HelaGuard NM 16mm IP68 Ultra Fitting - 45-Elbow Brass Swivel - Ext M20 Thread - NPB - PA66 - Black - 10/pkg
HelaGuard Non-Metallic IP66 Fitting - 90-Elbow - NPT Thread - 1.50" Dia - PA66 - Black - 2/pkg
Braided Wrap - Aluminum Laminated Fiberglass - 4' Long Stick - 0.75" Dia - AL/GF - Silver - 15/box
Metallic Compression Fitting - Fixed Straight - M40 Metric Thread - 1.25" (40mm) Dia - NPB Metal - 2/pkg
HelaGuard Non-Metallic Conduit - Light Weight - 1.00" Dia - PA6 - Black - 50 ft/Std. Reel
Braided Sleeving - Aluminum Laminated Fiberglass - 0.38" Dia - AL/GF - Silver - 100 ft/reel
Convoluted Tubing - Slit - 0.25" Dia - PA6 - Black with Gray Stripe - 28,000 ft/carton
HelaGuard Metallic Locknuts - 2" NPT Thread - 2" Dia - PA66 - NPB Metal - 2/pkg