Abracon is an industry leader in passive components, providing frequency control & timing devices, RF & antenna products, and inductor & connectivity solutions through a global distribution network. With service, quality, and technical expertise at the company’s core, Abracon enables innovative, connected IoT
Inductive Proximity Switch - Subminiature - NPN Make Function (NO) - Red LED - Cable - 2 m - 8 mm x 22 mm - IP67.
immediatamente
Ships
Inductive Proximity Switch - Standard - PNP Break Function (NC) - 3 Port Red LED - Connector M8 - 12 mm x 50 mm - ...
Diffuse Sensors With Intensity Difference - Subminiature - < 80 mm - PNP - Light Operate - Connector M8 3 pin - I ...
Inductive Proximity Switch - Standard - PNP Make Function (NO) - 3 Port Red LED - Connector M12 - 12 mm x 40.4 mm ...
Retro-Reflective Sensor - Standard - Pulsed Red LED - Light / Dark Operate - PNP - Connector M12 4 Pin - IP67.
Diffuse Sensors With Background Suppression - Miniature - 15 to 300 mm - NPN - Light/Dark Operate - Connector M8 ...
Bus/wired passive infrared intruder detector - Four beams - Distance 250 meter – Beam diameter 4 meter - 13.8 VDC ...
AB500Q
Fiber Optic Sensor - 0 to 240mm - 10 to 30 VDC - PNP - Light / Dark Operate Switchable - <1ms Response Time - IP6 ...
Inductive Proximity Switch - Miniature - NPN Make Function (NO) - Red LED - Cable - 2 m - 8 mm x 38.5 mm - IP67.