There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Retro-Reflective Sensor - Standard - Pulsed Red LED - Light / Dark Operate - PNP - Connector M12 4 Pin - IP67.
immediatamente
Ships
Inductive Proximity Switch - Standard - PNP Make Function (NO) - 4 Port Red LED - Connector M8 - 18 mm x 50 mm - ...
My-Com Precision Switch - NC / Mechanical Break Function - 100 cN Activating Force - Cable - IP50.
Inductive Proximity Switch - Standard - NPN Make Function (NO) - 4 Port Red LED - Connector M8 - 18 mm x 50 mm - ...
Diffuse Sensors With Background Suppression - Standard - 20 to 450 mm - PNP - Light/Dark Operate - Connector M12 ...
Fiber Optic Sensor - 0 to 240mm - 10 to 30 VDC - PNP - Light / Dark Operate Switchable - <1ms Response Time - IP6 ...
Diffuse Sensors With Background Suppression - Standard - 20 to 450 mm - PNP - Light/Dark Operate - Cable 4 Pin - ...
Bus/wired passive infrared intruder detector - Four beams - Distance 250 meter – Beam diameter 4 meter - 13.8 VDC ...
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Red LED - Cable - 2 m - 8 mm x 22 mm - IP67.
11058395