The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
I/O Module Relays Input Module 120VAC-IN 5mA 4000Vrms Thru-Hole
immediatamente
Ships
ODC-24 = PCB MOUNT, 3A, 60V DC -DC I/p
IACM-5E = SLIM PCB MONT,5VDC Logic-AC ip
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
Input Module - M Series - 3.3-32 VDC/VAC Control Voltage Range - 50 mA Maximum Load Current - 24 VDC Nominal Logi ...
I/O Module Relays Output Module 24VDC 15mA 4000Vrms Thru-Hole/Plug-In
KRA-SR-F10/21, 1 changeover contact (SPST), 24 V AC/DC
Solid State Relay 6mA 280V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
Ships 7.31.24
SOLID STATE RELAY 48-660 V - Lin.Prop.Contr. 300Vac/25A 0-10Vdc
I/O Module Relays I/O Module 24VDC/24VAC 75mA DIN Rail