The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
immediatamente
Ships
ODC-15A = PCB MOUNT,1A, 250V DC-DC I/p
SOLID STATE RELAY (I/O MODULE) 120 V - 0.6" I/O Module
X4IDC15
Proportional Control SSR - Output Voltage: 400-480VAC - 40A - Input Variable Resistor: 1M(1/2W) - Panel Mount
Input Module - M Series - 180-280 VAC/VDC Control Voltage Range - 50 mA Maximum Load Current - 24 VDC Nominal Log ...
SOLID STATE RELAY 24-280 V - Lin.Prop.Contr. 300VAC/15A 0-5VDC
I/O Module Relays Input Module -24VDC/24VDC 34mA 4000Vrms Thru-Hole
8-IAC5A
IAC-24E = PCB MONT,24V DC Logic - AC I/P