C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical
immediatamente
Ships
Reed Relays 12VDC 530Ohm 0.5A SPST-NO (20.32x6.6x7.8)mm THT Dry
Reed Relays 5VDC 500Ohm 0.5A SPST-NC (19x7.36x7.36)mm THT Dry
BE24-1A+1B85-P-BV401
Reed Relay 12VDC 260Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry
ORD2211-25/30
Reed Relay - 12VDC - 600 Ohms - 1A - 50VA.
W102RMX-5
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP
Reed Relays 5VDC 200Ohm 0.5A DPST-NO (19.5x9.5x6.9)mm THT Dry