Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Reed Relay 5/6VDC 200Ohm 0.5A DPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
immediatamente
Ships
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.56x8.22x8)mm THT Dry Medical
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.36x7.36)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 12V SIL (Single In-Line)
Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) w/Diode - High Resistance
Reed Relays 24VDC 2KOhm 0.5A SPST-NO (19.8x5x7.62)mm THT Dry
W172DIP-18
160-351-W00
W131MPCX-2
Relay - Mercury Wetted Contact - 4PDT - Single Coil - 1 Form D - 4 Capsules - 70V Max Coil Voltage - 1400 Ohms Co ...