Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Current Transformer 1:100 0.58Ohm Prim. DCR 14000uH Prim. 11000mA Prim. 2Term. PC Pin Thru-Hole
immediatamente
Ships 12.9.24
Ships
Current Transformer 1:50 0.34Ohm Prim. DCR 3500uH Prim. 35000mA Prim. 2Term. PC Pin Thru-Hole
Current Transformer 1:500 4000Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Current Transformer 1000:1 40Ohm Prim. DCR 5000mA Prim. 3Term. PC Pin Thru-Hole
Ships 4.28.25
Current Transformer 1:200 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 2Term. PC Pin Thru-Hole
Current Transformer 1:300 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 2Term. PC Pin Thru-Hole
Current Transformer 1:100CT 0.58Ohm Prim. DCR 14000uH Prim. 11000mA Prim. 3Term. PC Pin Thru-Hole
Current Transformer 1:50CT 0.34Ohm Prim. DCR 3500uH Prim. 35000mA Prim. 3Term. PC Pin Thru-Hole
450 mm long Rogowski coil. The measuring coil diameter when installed is 140 mm. The Rogowski coil is used for AC ...
600 mm long Rogowski coil. The measuring coil diameter when installed is 190 mm. The Rogowski coil is used for AC ...
Ships 12.2.24