Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
SMT Current Sense Transformer - Invasive - 50kHz to 1MHz - 320 µH - 1:40 Turns Ratio - 0.8mOhm / 1.14Ohm DCR - Gu ...
immediatamente
Ships
Current Sense Transformer - Invasive - 50 to 500kHz - 25 A - 18 mH - 1:100 Primary:Secondary - 2 Ohm DCR - PC Pin ...
SMT Current Sense Transformer - Invasive - 50kHz to 500kHz - 5.6 mH - 1:100 Turns Ratio - 0.28mOhm / 1Ohm DCR - G ...
Set consisting of one 1 A measuring transducer and one Rogowski coil with signal line. Length of Rogowski coil: 4 ...
Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 600 m ...
Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 m ...
Current Transformer 1:30 150000mA Prim. Plug-In