ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
LOW FREQUENCY CURRENT SENSE TRANSFORMER .1 to 10 AMP @ 50 to 400Hz: CSE186L
immediatamente
Ships
Current Transformer 1:200CT 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 3Term. PC Pin Thru-Hole
Ct 5.12" Id (130Mm) - Wke130
Current Transformer 1:10 50000mA Prim. 2Term. Wire Lead Center Single Hole
Current Transformer 1:200 600VAC 20000mA Prim. Wire Lead
CURRENT TRANSFORMER REV.12
Window-type current transformer - 150 A AC primary current; 5 A AC secondary current; accuracy class 1; 5 VA rate ...
Window-type current transformer - 400 A AC primary current; 5 A AC secondary current; accuracy class 1; 7.5 VA ra ...
Window-type current transformer - 800 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rat ...
Window-type current transformer - 150 A AC primary current; 5 A AC secondary current; accuracy class 1; 3.75 VA r ...