Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Current Transformer 1:500 2500Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-Hole
immediatamente
Ships
LOW FREQUENCY CURRENT SENSE TRANSFORMER .1 to 10 AMP @ 50 to 400Hz: CSE186L
Current Transformer 1:20 100000mA Prim. 2Term. Wire Lead Center Single Hole
Current Transformer 40: 1 200A Primary 5A Secondary 50-400Hz Molded, Leadwires | Simpson 01299
Current Transformer 1:120 600000mA Prim. 2Term. Wire Lead Center Single Hole
Current Transformer 1:10 50000mA Prim. 2Term. Wire Lead Center Single Hole
Current Transformer 1: 150 750000mA Prim. 2 Terminal Wire Lead Center Single Hole
Current Transformer 80: 1 400A Primary 5A Secondary 50-400Hz Molded, Leadwires | Simpson 01305
Current Transformer 50: 1 250A Primary 5A Secondary Molded, Leadwires | Simpson 01313
Current Transformer 1:30 150000mA Prim. 2Term. Wire Lead Center Single Hole