There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Chip Attenuator 3GHz 3dB Automotive 4-Pin Case 0404(1010Metric) T/R
immediatamente
Ships
Integrated Circuit FM/AM Radio Circuit W/power AMP 16-lead DIP Vcc=11V
Prescaler 3.3V Divide By 2/4/8 20000MHz 24-Pin QFN EP Waffle
Ships 7.29.24
Front End - Surface Mount GNSS front end covering the full Multiband GNSS Spectrum including L-Band
Chip Attenuator 2.5GHz 1dB Automotive 4-Pin Case 0404(1010Metric) T/R
IQ Mixer Modulator/Demodulator - 6.0 TO 10.8 GHz - SMD
Chip Attenuator 2.5GHz 3dB Automotive 4-Pin Case 0404(1010Metric) T/R
Threshold Detector - 100MHz to 6000MHz - 20dBm Input Power-Max
EXB-24AB00R8X
10 to 2000 MHz Two Way In-Phase Power Divider