Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Chip Attenuator 3GHz 6dB Automotive 4-Pin Case 0404(1010Metric) T/R
immediatamente
Ships
Chip Attenuator 3GHz 10dB Automotive 4-Pin Case 0404(1010Metric) T/R
698-960 MHz MULTILAYER CERAMIC Diplexer
DiplexerRF Single 698MHz to 960MHz/1710MHz to 2170MHz 6-Pin T/R
2012 UWB BPF TypeAM, 6240~8240MHz
DXP.02.A - SMD L1/L2/L5 SAW Diplexer For GNSS Band Applications 5*5*1.7mm
1005 N77 BPF TypeQY
Chip Attenuator 2.5GHz 6dB Automotive 4-Pin Case 0404(1010Metric) T/R
EXB-24ATJA2RX
Chip Attenuator 3GHz 4dB Automotive 4-Pin Case 0404(1010Metric) T/R