Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Co ...
immediatamente
Ships
Ships 12.26.24
Ships 12.2.24
Circuit Breaker - Thermal Magnetic - 1 Pole - 16A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL508 - DIN R ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 20A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN R ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 25A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN R ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 2A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN Ra ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 8A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN Ra ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 40A - 277VAC - 10kA - Lever Actuator - B-Trip Curve - UL508 - DIN R ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 50A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN R ...
Circuit Breaker - Thermal Magnetic - 2 Pole - 6A - 277VAC - 10kA - Lever Actuator - Z-Trip Curve - UL489 - DIN Ra ...