Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Circuit Breaker - Thermal Magnetic - 1 Pole - 30A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL508 - DIN R ...
immediatamente
Ships
Circuit Breaker - Thermal Magnetic - 1 Pole - 5A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL508 - DIN Ra ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 10A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN R ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 1A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN Ra ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 30A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN R ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 3A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN Ra ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 5A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN Ra ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 6A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN Ra ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 40A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL508 - DIN R ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 50A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL508 - DIN R ...