SCHURTER's SHF and SHT Fuse Series and FUS Fuseholder Series
SCHURTER’s high performance SHF and SHT fuses provide higher voltage, overcurrent, and short circuit protection in a universally accepted compact package size 6.3x32 mm. The SHF and SHT fuses offer 16 rated currents from 0.5A to 32A up to 500 VAC/VDC.
-
Quick-Acting…Primary protection up to 500 VAC/VDC. Breaking capacity up to 50kA VAC and 20kA VDC.
-
Time-Lag…Primary protection up to 500 VAC and 400 VDC. Breaking capacity up to 10kA VAC and 20kA VDC.
-
Applications for Fuses: 3-phase systems, Photovoltaic inverter to grid DC to AC or DC to DC, HVAC, Lighting systems, server farms and more.
-
The FUS series shock-safe, snap-in panel mount fuseholder is designed for robust applications and is IP67 weatherproof rated. The FUS is rated 16 A @ 500 VAC (IEC) and up to 32 A @ 600 VAC /VDC (UL/CSA). The fuseholder accepts 5x20 mm or 6.3 x 32 mm fuses.
-
Applications: Equipment exposed to outdoor weather, or oil and chemical, marine, medical, food processing, laboratory and mining environments.