SHF 6.3 x 32 (1/4” x 1 ¼” Fuse) Overview:
High breaking capacity of 1500 A @ rated voltage AC and DC
Wide range of current ratings 0.5 A- 32 A
Quick-Acting (F) characteristic according to UL 248-14
Broad range of fuseholders and clips available
Pigtail leaded versions available for rated currents 1 to 8 amps
Applications:
3-phase systems
Photovoltaic inverter to grid DC to AC or DC to DC
HVAC and other building systems
Battery units
Lighting systems
Frequency converters
Power electronics
PDUs, UPS and servers for datacenters, IT and telecom
SHT 6.3 x 32 mm (1/4” x 1 ¼” Fuse) Overview:
High breaking capacity up to 3500 A @ rated voltage AC and DC
Wide range of current ratings 0.5 A- 32 A
Time-lag (T) characteristic according to UL 248-14
Broad range of fuseholders and clips available
Pigtail leaded versions available for rated currents 1 to10 amps
Applications:
3-phase systems
Photovoltaic inverter to grid DC to AC or DC to DC
HVAC and other building systems
Battery units
Lighting systems
Frequency converters
Power electronics
PDUs, UPS and servers for datacenters, IT and telecom
FUS - Snap-in Fuseholder IP 67 Overview:
Shock-safe fuseholder for rough ambient conditions according to IEC 60127-6 / UL 4248-1 with seal protection IP67
High power ratings: IEC 16 A @ 500 VAC
UL 32 A @ 600 VAC / VDC
High power acceptance of 4 W / 16 A @ Ta 23°C
Admissible Ambient Air Temperature -40°C to +85°C
Accepts 5x20 mm as well as 6.3x32 mm fuse-links
Offers fingergrip and slotted carrier
Quick-connect 6.3 x 0.8 mm or solder tabs
Attractive industrial design
Applications:
Rough industrial environment
Robotics
Laboratory equipment / Medical devices
Devices for marine-sector
Food service and processing
Outdoor applications
Mining / Underground