Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Fans
공식 유통업체
Main Picture
86 결과 PRODUCTS

AFB0612EH-AB

Delta Fans

DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB (60 X 60 X 25.4mm)

  • 재고 보유: 1996

    immediatamente


  • 5
    $15.31
  • 25
    $13.06
  • 50
    $11.69
See More

AFB0512HHB-F00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.24CFM 36dB 50 X 50 X 15mm

  • 재고 보유: 1639

    immediatamente


  • 5
    $10.78
  • 25
    $9.77
  • 50
    $9.33
See More

AFB0524HHB-F00

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm

  • 재고 보유: 884

    immediatamente


  • 5
    $15.55
  • 25
    $10.87
  • 50
    $9.83
See More

AFB0624EH-ABR00

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB 60 X 60 X 25.4mm

  • 재고 보유: 493

    immediatamente


  • 5
    $12.76
  • 25
    $11.17
  • 50
    $10.74
See More

AFB0612EH-AR00

Delta Fans

DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm

  • 재고 보유: 360

    immediatamente


  • 5
    $12.93
  • 25
    $11.79
  • 50
    $11.30
See More

AFB0612HHB-R00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 17.3CFM 35dB 60 X 60 X 15mm

  • 재고 보유: 95

    immediatamente


  • 2
    $18.73
  • 25
    $17.11
  • 53
    $16.25
See More

TFA0412BN-CN

Delta Fans

DC Fan Axial Ball Bearing 12V 8V to 13.2V 22.2CFM 50.8dB 40 X 40 X 28mm

  • 재고 보유: 69

    immediatamente


  • 5
    $18.84
  • 25
    $16.49
  • 50
    $15.11
See More

TFA0412CN-CN

Delta Fans

DC Fan Axial Ball Bearing 12V 25CFM 55dB 40 X 40 X 28mm

  • 주문 중: 576

    Ships 5. 26. 25


  • 5
    $18.07
  • 25
    $15.81
  • 50
    $14.49
See More

AFB0612SH-ABF00

Delta Fans

DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm

  • 주문 중: 540

    Ships 2. 27. 25


  • 5
    $18.02
  • 10
    $17.20
  • 25
    $15.41
See More
  • Discontinued & Replaced