Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Fans
공식 유통업체
Main Picture
Delta Fans PWM Series and IP55/IP65/IP68 Rated Series
PRODUCTS
Filter Results

AFB0512MB
Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 12.36CFM 28dB 50 X 50 X 15mm

  • 재고 보유: 306

    immediatamente


  • 5
    $10.03
  • 25
    $9.11
  • 50
    $8.72
See More
AFB0512MD
Delta Fans

DC Fan Ball Bearing 12V 0.07A 0.84W 4800RPM 13.39CFM 28dB Flange Mount

  • 재고 보유: 359

    immediatamente


  • 2
    $14.50
  • 10
    $11.48
  • 25
    $10.03
See More
  • 재고 보유: 549

    immediatamente


  • 5
    $10.09
  • 25
    $9.11
  • 50
    $8.69
See More
  • 재고 보유: 1215

    immediatamente

  • 주문 중: 1680

    Ships 1. 31. 25


  • 5
    $9.54
  • 25
    $8.62
  • 50
    $8.22
See More
AFB0524HHB-F00
Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm

  • 재고 보유: 330

    immediatamente

  • 주문 중: 672

    Ships 10. 3. 24


  • 5
    $17.00
  • 25
    $16.75
  • 50
    $16.50
See More
AFB0524HHD
Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 27.6V 18.3CFM 37dB 50 X 50 X 20mm

  • 재고 보유: 221

    immediatamente


  • 5
    $10.46
  • 25
    $9.45
  • 50
    $9.01
See More
AFB0524VHD
Delta Fans

DC Fan Ball Bearing 24V 0.1A 2.4W 7000RPM 20.3CFM 40.5dB Flange Mount

  • 재고 보유: 60

    immediatamente


  • 5
    $9.54
  • 25
    $8.62
  • 50
    $8.22
See More
  • 재고 보유: 499

    immediatamente


  • 5
    $12.10
  • 25
    $11.00
  • 50
    $10.52
See More
AFB0605HB
Delta Fans

DC Fan Axial Ball Bearing 5V 4V to 6V 15.36CFM 32dB (60 X 60 X 15mm)

  • Discontinued & Replaced

AFB0605LB
Delta Fans

DC Fan Axial Ball Bearing 5V 4V to 6V 11.55CFM 24dB 60 X 60 X 15mm

  • 재고 보유: 21

    immediatamente


  • 2
    $14.23
  • 25
    $8.66
  • 100
    $8.23
See More