Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

BUD NEMA/IP-Rated Enclosures for Industrial Automation

From steel to aluminum, plastic to fiberglass, the Bud line of NEMA enclosures is affordably priced and available fast, with many enclosures 
shipping on the same day they are ordered.

  • Screw-Down Plastic Enclosures (PN / PNR / BT Series) - Plastic NEMA boxes feature some of our best-selling enclosures, which provide superior (IP65) moisture protection for sensitive electronics, including tablets. The BT Series offers the first completely transparent NEMA 4X enclosure in the industry, allowing inspection and indication without the need to open the cover.
  • Hinged Plastic Enclosures (NBA / NBB / NBD / NBF / NBE Series) - Plastic NEMA enclosures with hinged covers provide a tight seal yet convenient access. They are ideal for wet, dirty and corrosive environments. Choose from a wide variety of options, including a choice of materials and opaque or see-through covers.
  • Polycarbonate 10% Glass-Fiber Filled Boxes (PIP / PTQ / PTS Series) - Made with polycarbonate plastic that is 10% glass-fiber filled, these enclosures offer tight tolerances, impact resistance, and a smooth finish. They are rated IP67 and meet UL 508/NEMA 1, 2, 4, and 4X type 6 specifications. The PIP Series and PTS Series feature a screw-down cover, while the PTQ Series features a hinged cover and latches. Clear polycarbonate plastic cover is an option on PTQ and PTS.
  • Die-Cast Enclosures (AN / CN / ANS / IPS Series) -These boxes offer NEMA 1, 2, 4, 4X, 12, and 13 protection and give electronics superior protection from atmospheric and marine corrosion. Some even meet IP68 submersible ratings. Options for Bud’s line of aluminum NEMA 4 enclosures include mounting brackets, hinged covers, and EMI/RFI shielding. They are offered with a natural finish or powder coated.
  • Sheet Metal Enclosures and Junction Box (SN / SNB / SNC / JB Series) - These IP65/NEMA enclosures are ideal for a wide variety of applications ranging from industrial equipment to medical devices. Options include stainless steel for harsh environments.
  • 5-Day Modification Program Available
See More
268 결과 PRODUCTS

CN-6707

Bud Industries

Natural Die Cast Aluminum Enclosure - External 5.47 x 4.01 x 3.05 Inches - Internal 4.99 x 3.52 x 2.91 Inches

  • 재고 보유: 30

    immediatamente


  • 1
    $25.06
  • 10
    $17.54
  • 25
    $17.35
See More

AN-2864-AB

Bud Industries

Natural Aluminum Bracket Mount Die Cast Aluminum Enclosure - External 4.92 x 3.15 x 2.24 Inches - Internal 4.69 x ...

  • 재고 보유: 25

    immediatamente

  • MANUFACTURER STOCK 729

    Ships 12. 9. 24


  • 1
    $27.56
  • 10
    $20.55
  • 25
    $20.25
See More

CN-6704

Bud Industries

Natural Die Cast Aluminum Enclosure - External 4.51 x 2.5 x 2.22 Inches - Internal 4.13 x 2.12 x 2.1 Inches

  • 재고 보유: 5

    immediatamente


  • 5
    $11.39
  • 25
    $11.05
  • 50
    $10.72
See More

PTQ-11072

Bud Industries

Plastic Enclosure - Polycarbonate - 13.780" L x 17.720" W x 4.720" H (350.01mm x 450.09mm x 119.89mm) - Hinged Co ...

  • 재고 보유: 2

    immediatamente

  • MANUFACTURER STOCK 8

    Ships 12. 9. 24


  • 1
    $90.10
  • 5
    $82.07
  • 10
    $75.45
See More

CN-6708

Bud Industries

Natural Die Cast Aluminum Enclosure - External 6.51 x 5.01 x 3.05 Inches - Internal 6.03 x 4.53 x 2.91 Inches

  • 재고 보유: 2

    immediatamente


  • 1
    $27.53
  • 10
    $21.71
  • 25
    $21.37
See More

PTQ-11083

Bud Industries

Plastic Enclosure - Polycarbonate - 24.800" L x 32.680" W x 7.280" H (629.92mm x 830.07mm x 184.91mm) - Hinged Co ...

  • 재고 보유: 1

    immediatamente

  • MANUFACTURER STOCK 34

    Ships 12. 9. 24


  • 1
    $258.98
  • 3
    $252.04
  • 5
    $248.26
See More

PN-1322-MB MODIEFIED

Bud Industries

Light Gray Die Cast Aluminum Bracket Mount Enclosure

  • 재고 보유: 1

    immediatamente


CN-6705

Bud Industries

Natural Die Cast Aluminum Enclosure - External 4.54 x 3.57 x 2.22 Inches - Internal 4.16 x 3.19 x 2.1 Inches

  • MANUFACTURER STOCK 142

    Ships 12. 9. 24


  • 5
    $12.19
  • 25
    $12.07
  • 50
    $11.24
See More

PN-1329-AMB

Bud Industries

Plastic Enclosure - Polycarbonate - 8.740" L x 5.750" W x 2.950" H (222.00mm x 146.05mm x 74.93mm) - Polycarbonat ...

  • MANUFACTURER STOCK 10

    Ships 12. 9. 24


  • 1
    $30.64
  • 5
    $27.06
  • 25
    $26.77
See More

PTQ-11072-C

Bud Industries

Plastic Enclosure - Polycarbonate - 13.780" L x 17.720" W x 4.720" H (350.01mm x 450.09mm x 119.89mm) - Hinged Cl ...

  • MANUFACTURER STOCK 9

    Ships 12. 9. 24


  • 1
    $86.44
  • 5
    $78.74
  • 10
    $72.39
See More