Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

BUD NEMA/IP-Rated Enclosures for Industrial Automation

From steel to aluminum, plastic to fiberglass, the Bud line of NEMA enclosures is affordably priced and available fast, with many enclosures 
shipping on the same day they are ordered.

  • Screw-Down Plastic Enclosures (PN / PNR / BT Series) - Plastic NEMA boxes feature some of our best-selling enclosures, which provide superior (IP65) moisture protection for sensitive electronics, including tablets. The BT Series offers the first completely transparent NEMA 4X enclosure in the industry, allowing inspection and indication without the need to open the cover.
  • Hinged Plastic Enclosures (NBA / NBB / NBD / NBF / NBE Series) - Plastic NEMA enclosures with hinged covers provide a tight seal yet convenient access. They are ideal for wet, dirty and corrosive environments. Choose from a wide variety of options, including a choice of materials and opaque or see-through covers.
  • Polycarbonate 10% Glass-Fiber Filled Boxes (PIP / PTQ / PTS Series) - Made with polycarbonate plastic that is 10% glass-fiber filled, these enclosures offer tight tolerances, impact resistance, and a smooth finish. They are rated IP67 and meet UL 508/NEMA 1, 2, 4, and 4X type 6 specifications. The PIP Series and PTS Series feature a screw-down cover, while the PTQ Series features a hinged cover and latches. Clear polycarbonate plastic cover is an option on PTQ and PTS.
  • Die-Cast Enclosures (AN / CN / ANS / IPS Series) -These boxes offer NEMA 1, 2, 4, 4X, 12, and 13 protection and give electronics superior protection from atmospheric and marine corrosion. Some even meet IP68 submersible ratings. Options for Bud’s line of aluminum NEMA 4 enclosures include mounting brackets, hinged covers, and EMI/RFI shielding. They are offered with a natural finish or powder coated.
  • Sheet Metal Enclosures and Junction Box (SN / SNB / SNC / JB Series) - These IP65/NEMA enclosures are ideal for a wide variety of applications ranging from industrial equipment to medical devices. Options include stainless steel for harsh environments.
  • 5-Day Modification Program Available
See More
268 결과 PRODUCTS

AN-2851-AB

Bud Industries

Smooth Black Die Cast Aluminum Bracket Mount Enclosure - External 2.52 x 2.28 x 1.38 Inches - Internal 2.19 x 1.9 ...

  • 재고 보유: 42

    immediatamente

  • MANUFACTURER STOCK 1710

    Ships 12. 6. 24


  • 5
    $12.06
  • 25
    $11.00
  • 50
    $10.54
See More

AN-2856-A

Bud Industries

Natural Die Cast Aluminum Bracket Mount Enclosure - External 6.73 x 4.76 x 2.17 Inches - Internal 6.27 x 4.3 x 1. ...

  • 재고 보유: 25

    immediatamente

  • MANUFACTURER STOCK 1389

    Ships 12. 6. 24


  • 1
    $33.87
  • 5
    $28.10
  • 25
    $25.61
See More

AN-2852-AB

Bud Industries

Smooth Black Die Cast Aluminum Bracket Mount Enclosure - External 4.55 x 2.58 x 1.18 Inches - Internal 4.18 x 2.1 ...

  • 재고 보유: 15

    immediatamente

  • MANUFACTURER STOCK 1848

    Ships 12. 6. 24


  • 5
    $15.82
  • 25
    $14.36
  • 50
    $14.16
See More

AN-2814-AB

Bud Industries

Natural Aluminum Wall Mount Die Cast Aluminum Box - External 4.9 x 3.14 x 2.26 Inches - Internal 4.6 x 2.83 x 2.0 ...

  • 재고 보유: 12

    immediatamente

  • MANUFACTURER STOCK 30

    Ships 12. 6. 24


  • 1
    $51.34
  • 5
    $32.83
  • 25
    $27.49
See More

AN-2810-AB

Bud Industries

Natural Aluminum Bracket Mount Die Cast Aluminum Box - External 6.25 x 6.25 x 3.99 Inches - Internal 5.88 x 5.88 ...

  • 재고 보유: 10

    immediatamente


  • 1
    $57.41
  • 5
    $56.57
  • 10
    $47.16
See More

AN-2822-A

Bud Industries

Natural Aluminum Flange Mount Die Cast Aluminum Enclosure - External 7.87 x 4.72 x 2.95 Inches - Internal 7.56 x ...

  • 재고 보유: 9

    immediatamente

  • MANUFACTURER STOCK 19

    Ships 12. 6. 24


  • 1
    $52.08
  • 5
    $47.04
  • 10
    $42.99
See More

AN-2855-AB

Bud Industries

Box - Aluminum - 5.830" L x 4.250" W x 2.950" H (148.08mm x 107.95mm x 74.93mm) - Mounting Flange - PCB Supports ...

  • 재고 보유: 2

    immediatamente


  • 1
    $58.13
  • 5
    $40.56
  • 10
    $35.18
See More

AN-2854-A

Bud Industries

Natural Die Cast Aluminum Bracket Mount Enclosure - External 4.6 x 3.61 x 2.17 Inches - Internal 4.01 x 3.03 x 1. ...

  • MANUFACTURER STOCK 87

    Ships 12. 2. 24


  • 5
    $12.70
  • 25
    $12.31
  • 50
    $11.94
See More

AN-2816-A

Bud Industries

Natural Aluminum Bracket Mount Die Cast Aluminum Box - External 6.29 x 3.93 x 2.37 Inches - Internal 5.98 x 3.62 ...

  • MANUFACTURER STOCK 39

    Ships 12. 6. 24


  • 1
    $39.52
  • 5
    $35.14
  • 10
    $34.62
See More

AN-2818-AB

Bud Industries

Natural Aluminum Bracket Mount Die Cast Aluminum Box - External 2.19 x 1.61 x 1.22 Inches - Internal 1.91 x 1.34 ...

  • 2 WEEKS

  • 1
    $19.45
  • 10
    $17.30
  • 25
    $16.76
See More