C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
SOLID STATE RELAY (I/O MODULE) 4.5-30 V - Input Mod.C4, 30VDC, 10-32VDC In
immediatamente
Ships
Output Module - M Series - 15 VDC Control Voltage - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Ran ...
Output Module - M Series - 2.75-8 VDC Control Voltage Range - 1 A Maximum Load Current - 3-250 VDC Operating Volt ...
Ships 2/5/25
I/O Module Relays Output Module 4000Vrms Plug-In
SNAP Analog Input Modules
I/O Module Relays Input Module 0VDC to 5VDC 4000Vrms
SOLID STATE RELAY 240 V - Lin.Prop.Contr. 300Vac/40A 4-20mA
I/O Module Relays I/O Module -24VDC/24VDC-IN 34mA 4000Vrms Thru-Hole
OAC-5 = PCB mount, 3A,120V AC - DC I/p
Ships 7/18/25
4000V rms Input Output Modules