Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
AC Output Module - Slim Line - 1 Form A (SPST-NO) Switch Form - 5VDC Input Voltage - Black Case.
immediatamente
Ships
OAC-5H = PCB MOUNT, 5A,240V AC -DC I/p
I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In
I/O Module - DC Input 15V/20mA - AC Output 12-140VAC - 3A - Black - 0.4" Housing - PCB Mount
I/O Module Relays Input Module 24VDC/24VAC 18mA 4000Vrms Thru-Hole
Digital I/O Module - - Input Voltage 10-48 VDC/AC - Max Input Current 34mA - Nominal Logic Supply Voltage 5 VDC ...
ODCQ-5A
DUPLINESAFE SIL3 1CH TX CONNEC
I/O Module Relays Output Module 12VDC/12VAC 4000VAC DIN Rail
Ships 12/2/24
I/O Module Relays Output Module 24VDC 4000VAC DIN Rail