Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Power Relay 100/110VDC 5A 4PDT(28x21.5x36)mm Socket
immediatamente
Ships
Power Relay 120VAC 10A SPDT(43.2x14.5x42)mm Bracket
Electromechanical Relay 110VDC 12.1KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Relays 12VDC 215Ohm 6A 5PST-NO/SPST-NC(39x28.6x14.5)mm THT Compact Relay
Power relay Over 2A
Electromechanical Relay 220/240VAC 7A DPDT (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive
Electromechanical Relay 240VAC 9.1KOhm 10A SPDT(38.73x35.56x73.66)mm Plug-In General Purpose Relay
Power Relay 24VDC 10A SPDT(14x27.5x35.6)mm Socket
Electromechanical Relay 110/125VDC 10KOhm 10A SPST-NO-DM (38.8x35.5)mm Plug-In General Purpose Relay