C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Electromechanical Relay SPST-NO 10A 24VDC 1.1KOhm Through Hole
immediatamente
Ships
Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Power Relay - DPDT - THT - 250Vac - UL 10A/IEC 8A - 110Vdc Coil
Electromechanical Relay 12VDC 160Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Electromechanical Relay 120VAC 1.7KOhm 10A DPDT(50.52x38.56x57.1)mm Flange Enclosed Relay
Mechanical Power Relay
Power Relay 6VDC 3A DPDT(24.1x18.7x30.2)mm THT
Power Relay
Power Relay 12VDC 5A DPDT(24.1x18.7x30.2)mm Socket
RT3S4R24