From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Power Relay 24VAC 10A 4PDT(27.5x41x42)mm Socket
immediatamente
Ships
Electromechanical Relay 6VDC 32Ohm 5A 3PDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
Electromechanical Relay 48VDC 2.6KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Electromechanical Relay 3A 4PDT Plug-In
Relays 48VDC 10.2KOhm 8A SPST-NO/SPST-NC (31x14x11.3)mm THT Field Load Switching Relay
Gp Relay Rohs Compliant: Yes |Idec RH4B-UDC125V
1565S-1C-12D
Electromechanical Relay 220/240VAC 18.79KOhm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Signal Relay 12VDC 3A SPDT(15x9.9x9.9)mm THT
Electromechanical Relay 240VAC 10A DPDT (43.2x21.5x42)mm Bracket Power Relay