From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
immediatamente
Ships
Power PCB Relay - 2 form A (NO) - 24VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - ...
Power Relay 24VAC 10A SPDT(36x36x47.5)mm Socket
General Purpose Relay - Solder Lug - 1310H Series
Relay - DPDT - 5A - 6VDC 80Ohms Coil.
General Purpose PT Series Miniature Relay
Electromechanical Relay 24VDC 12A DPDT (39.11x50.8x72.8)mm Bracket Impulse Relay
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Electromechanical Relay 110VDC 12.1KOhm 10A DPDT (43.2x21.5x42)mm Bracket Power Relay
Power Relay 12VDC 10A DPDT(21x27.5x35.6)mm THT