Slim I/O Relay - SPDT - 100VAC Coil - Push-In Plus Terminals - wo/Latching Lever
immediatamente
Ships 11/22/24
Ships
General Purpose PT Series Miniature Relay
Electromechanical Relay 100 to 240VAC 5A SPDT/SPDT(22.5x100x90)mm DIN Rail Voltage Relay
Electromechanical Relay 13.5V to 32VDC SPDT DIN Rail Time Delay Relay
1002-SX/02 Equal Relay, Phase Failure
Relay module - Nominal input voltage: 110 VDC - 1 changeover contact - Limiting continuous current: 3 A - Railway ...
PD10A535=RELAY, VACUUM, SPST-N
Electromechanical Relay 100 to 240VAC SPDT Voltage Relay
DIN Contactor 2X20A NO 24V AC/DC