Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Electromechanical Relay 110/120VAC 1.27KOhm 30A DPDT (38.8x35.5x73.8)mm DIN Rail Power Relay
immediatamente
Ships
Relay Gen Purpose SPST 3A 200V
Power Relay, 24 VAC/VDC, 14.9 mA, SPDT, DIN Rail, Push-In Term, G3RV-ST Series | Omron Automation G3RV-ST500-D-H. ...
Electromechanical Relay 208/480VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Control Relay
Electromechanical Relay 24VDC 1.15KOhm 5A SPST-NO (182x68)mm DIN Rail I/O Block Relay
Ships 12/2/24
1-channel relay output - AC 250 V - 16 A - Potential-free - 1 make contact
Relay module - Nominal input voltage: 115 VAC - 1 changeover contact - Limiting continuous current: 16 A - Red st ...
DIN Contactor 4X63A NO 230V AC/DC
286-520
Relay module - Nominal input voltage: 110 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Red st ...