C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
immediatamente
Ships
Solid State Relay 10mA 1.5V DC-IN 3A 80V AC-OUT 6-Pin SOP T/R
Ships 12/2/24
Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP Tube
Low Noice Solid State Relay - Control Voltage 4.8-32 VDC - Operating Voltage 48-528 VAC - Load Current 25 A - LED ...
Relay SSR 17mA 30V DC-IN 10A 280V AC-OUT 4-Pin
SSR 125A - 24-690VAC - Control 3.5-32VDC - LED - Regulated Input - IP20
Kit for assembling SG-SVT-SV9 - heatsink or 1LD00500
SSR 2x40A - 400VAC - 2 Control 10-30VDC - Fastons
SSR 50AC1 - 300-510VAC - Control Potentiometer
Relay SSR 14.4V DC-IN 3A 250V AC-OUT 4-Pin Slim