Solid State Relay 14.4V DC-IN 2A 264V AC-OUT 4-Pin Slim
immediatamente
Ships
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R
LCA110LSTR
Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
Relay SSR 8.5mA 280V AC-IN 25A 280V AC-OUT 4-Pin
SOLID STATE RELAY 24-280 V - Dual IP20 280VAC/50A, 4-32VDC,RN
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage ...
Solid State Relay - 90-140 VAC Control - 25 A Max Load - 48-530 VAC Operating - Zero cross Turn-on - LED Input St ...
Relay SSR 7mA 30V DC-IN 50A 528V AC-OUT 4-Pin
Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...