Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
RZ03-1C4-D012-R
immediatamente
Ships
Power Relay 12VDC SPST-NO(25.9x25.9x24.9)mm Plug-In Automotive
OJ-SS-124HM2,000
PCB Relay - 1 form C (1 CO) - 30A - 277VAC - 12VDC 155Ohms 900mW Coil - AgCdO Contacts.
Electromechanical Relay 28VDC 25A SPDT Military Relay
Multimode Relay - 2 Form C Contacts (2 CO contacts) - With Test Button and LED - 127VAC Coil - 8 Pin.
Power Relay 125VDC 20A DPDT(107.96x63.8x63.5)mm Flange
Power Relay 240VAC 25A DPST-NO (( 63.3mm 63.75mm 63.5mm))
Mechanical Power Relay
Electromechanical Relay 24VDC 400Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay