Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Power Relay 5VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
immediatamente
Ships
Electromechanical Relay 5VDC 70Ohm 35A SPDT (22.5x16.5x16.9)mm THT Power Relay
T92P11D22-110
Power Relay 48VDC 16A SPDT(29mm 12.6mm 25.5mm) THT
50A Latching UL Approved Relay - SPST - Sealed - PC Pin Mount - 50A Contacts - 12VDC - 1.5W Coil - Gold Contacts
J115F31A48VDCS.9
Electromechanical Relay 120VAC 6.3KOhm 30A DPST-NO (38.8x35.5x73.8)mm Flange Power Relay
Electromechanical Relay 110VDC 6KOhm 40A DPDT (63.5x79.2x58.67)mm Power Relay
Ships 1/16/25
Power Relay 24VDC 25A DPST-NO (( 60mm 34mm 52.8mm))
Power Relay 240VAC 25A DPDT(107.96x63.8x63.5)mm