Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
V23100V4324C000
Se envía de inmediato
puede enviar
Reed Relay 12VDC 1.85KOhm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical
117DIP-13
Reed Relay, 2 Form A, DPST-NO, 12V General Purpose - Plastic
Reed Relays 5VDC 140Ohm 2A SPST-NO THT Mercury Wetted
Miniature Reed Relay
W103MPCX-5
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP w/Diode
Reed Relays 24VDC 2KOhm 0.5A SPST-NO (( 19.3mm 5.7mm)) THT Dry
Reed Relay 15VDC 2KOhm 0.5A SPST-NO( (19.3mm 7.5mm 5.7mm)) THT Dry