Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.36x7.36)mm THT Dry
Se envía de inmediato
puede enviar
Reed Relay, 1 Form A, SPST-NO, 5V Mini w/Magnetic Shield
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical
Reed Relay 3VDC 500Ohm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
Reed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
JRW-5DB2-12
JWS-117-1=REED RELAYS
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP
V23100V4005A11