Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line) w/Diode
Se envía de inmediato
puede enviar
Reed Relay, 2 Form A, DPST-NO, 5V Low Thermal
Reed Relay, 1 Form A, SPST-NO, 5V, SMD High IR >1 x 10^12 Ohms
Reed Relays 5VDC 46Ohm 0.5ADC/0.25AAC DPDT (20.32x10.16x10.16)mm THT Dry
W103MPCX-32
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry
puede enviar 12/25/24
V23100V4312C000
JWD-172-4=REED RELAYS
Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
Reed Relays SPDT 1.32KOhm Thru-Hole