Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Reed Relay 5/6VDC 500Ohm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical
Se envía de inmediato
puede enviar
Reed Relay, 1 Form A, SPST-NO, 24V, SMD High IR >1 x 10^12 Ohms
V23100V4505A010
Reed Relay - 5VDC - 250 Ohm Coil - 500mA - 3.75VDC/0.4VDC Pickup/ Dropout - 0.35ms Operate Time - Surface Mount.
W102RMPCX-2
Reed Relay - SPST-NO (1 Form A) - 12 VDC Coil - 500 mA Current - 500VAC/500VDC Switching - Non-Latching Coil - Se ...
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19.6x8.9x7.33)mm THT Dry
161-151-M00
Reed Relay, 2 Form A, SPST-NO, 12V Molded DIP
Reed Relays 74VDC 2.76KOhm DPDT (52.37x15.88x15.88)mm THT Mercury Wetted