Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Solid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP SMD T/R
immediatamente
Ships
Panel Mount 48-660 VAC Relay
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 ...
Solid State Relay - 30-60 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Ran ...
S432
Relay SSR 7mA 30V DC-IN 45A 528V AC-OUT 8-Pin
Ships 12.2.24
Solid State Relay - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - 90 A Maximum ...
8007 equal CONTROL UNIT DIMMING
Solid State Relay 50mA 3V DC-IN 0.6A 250V AC/DC-OUT 6-Pin DIP SMD T/R
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R