DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 90-140 VAC - Max Input Current 8 mA - ...
immediatamente
Ships
Relay SSR 50mA 1.4V DC-IN 0.45A/0.9A 150V AC/DC-OUT 6-Pin
Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT 4-Pin
Ships 12.2.24
SSR - DC Control - Control Voltage 3-32VDC/12mA - Output Voltage 24-280VAC - Max Load Current 25A - 1 Form A - Pa ...
Relay SSR 15mA 140V AC-IN 75A 660V AC-OUT 4-Pin
SOLID STATE RELAYS - PCB MOUNT
Solid State Relays - PCB Mount Solid State Relay PCB Mount
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 4-Pin SOP T/R
Relay SSR 8mA 12V DC-IN 3A 24V DC-OUT 4-Pin
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Ran ...