Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin
immediatamente
Ships
Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD T/R
Solid State Relay - 18-36 VAC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...
Relay SSR 17mA 30V DC-IN 4A 280V AC-OUT 4-Pin
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 50 A Max Load - 24-280 VAC Operating - Zero Voltage - LED S ...
Solid State Reversing Contactor - 18-30 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operatin ...
Relay SSR 3mA 36V AC/DC-IN 110A 530V AC-OUT 4-Pin
SSA2450-E
Solid State Relay - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 90 A Maximum Load Current - ...
Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 25 A ...