Samtec Micro Rugged Connectors & Discrete Wire
Explore over 200,000 Samtec product offering available from us. With same or next day shipping, reach out and let us cross your problem parts and save your lead time struggles.
-
Micro Rugged Connectors:
Micro pitch interconnects with high-reliability Tiger Eye™ and rugged Edge Rate® contact systems for high mating cycles, high-shock, and vibration applications; integral ground/power plane interconnects with increased contact wipe and insertion depth for rugged applications; self-matting interconnects with mating/unmating forces 4-6x greater than typical micro pitch connectors.
-
Rugged Tiger EYE™ Systems: Available in three pitches (0.80 mm, 1.27 mm and 2.00 mm), these micro rugged interconnects feature Samtec’s Tiger Eye™ contact system for high reliability and high cycle applications. The multi-finger, BeCu contacts provide redundant points of contact along with the best combination of mechanical and electrical properties. Increased design flexibility is achieved with the choice of surface mount or through-hole termination, as well as vertical or right angle orientations and ruggedizing features such as friction latching, weld tabs and locking clips.
-
Discrete Wire: Discrete wire cable assemblies and components with pitch availability from 0.80 mm to 6.35 mm and wire ranges from 32 to 10 AWG. Broad selection of bodies, contacts and terminals available with rugged latching, high-reliability Tiger Eye™ or individually shrouded contact systems, standard and high-power versions, polarization and keying. Tooling is available for component and complete assembly production.
-
IDC & FFC: IDC wire cable assemblies with high reliability Tiger Eye™ contacts on 1.27 mm and 2.00 mm pitch, as well as dual beam contacts on 2.54 mm pitch. Choice of socket and plug terminations, low profile and slim body designs; ejector, shrouded and elevated headers for mating, and optional locking clips and caps for more rugged applications.